Facom 15 mm 1/2 in Drive Impact Socket, 210mm length
- RS Stock No.:
- 235-6442
- Mfr. Part No.:
- NSI.15L
- Manufacturer:
- Facom
Subtotal (1 unit)*
€32.15
(exc. VAT)
€39.54
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.15 |
*price indicative
- RS Stock No.:
- 235-6442
- Mfr. Part No.:
- NSI.15L
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 15 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 210mm | |
| Finish | Teflon | |
| Standards/Approvals | ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 15 mm | ||
Socket Type 6 Point | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 210mm | ||
Finish Teflon | ||
Standards/Approvals ISO | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom NSI.L series reinforced impact sockets has drive size of 1/2 inch. It has Teflon lining to protect alloy rims and is up to 7 times stronger.
Separation with metallic strapping
Size 15 mm
Related links
- Facom 22 mm 1/2 in Drive Impact Socket, 210mm length
- Facom 17 mm 1/2 in Drive Impact Socket, 210mm length
- Facom 21 mm 1/2 in Drive Impact Socket, 210mm length
- Facom 19 mm 1/2 in Drive Impact Socket, 210mm length
- Facom 15 mm 1/2 in Drive Impact Socket, 80mm length
- Facom 15 mm 1/2 in Drive Impact Socket, 21mm length
- Facom 15 mm 1/2 in Drive Impact Socket, 38mm length
- Expert by Facom 15 mm 1/2 in Drive Impact Socket, 38mm length
