Facom 21 mm 1/2 in Drive Impact Socket, 210mm length

Subtotal (1 unit)*

€32.15

(exc. VAT)

€39.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.15

*price indicative

RS Stock No.:
235-6445
Mfr. Part No.:
NSI.21L
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Impact Socket

Unit of Measure

Metric

Socket Size

21 mm

Socket Type

6 Point

Drive Size

1/2in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

210mm

Finish

Teflon

Standards/Approvals

ISO

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom NSI.L series reinforced impact sockets has drive size of 1/2 inch. It has Teflon lining to protect alloy rims and is up to 7 times stronger.

Separation with metallic strapping

Size 21 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy