Facom 8 mm 3/8 in Drive Impact Socket, 30mm length
- RS Stock No.:
- 235-9431
- Mfr. Part No.:
- NJ.8A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€17.61
(exc. VAT)
€21.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €17.61 |
*price indicative
- RS Stock No.:
- 235-9431
- Mfr. Part No.:
- NJ.8A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 8 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 30mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ASME, DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 8 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 30mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ASME, DIN ISO | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 8 mm drive impact socket which is mainly used for safety purpose with appropriate rings and pins.
High Quality
Length 30mm
Related links
- Facom 10 mm 3/8 in Drive Impact Socket, 30mm length
- Facom 6 mm 3/8 in Drive Impact Socket, 30mm length
- Facom 9 mm 3/8 in Drive Impact Socket, 30mm length
- Facom 14 mm 3/8 in Drive Impact Socket, 30mm length
- Facom 11 mm 3/8 in Drive Impact Socket, 30mm length
- Facom 16 mm 3/8 in Drive Impact Socket, 30mm length
- Facom 12 mm 3/8 in Drive Impact Socket, 30mm length
- Facom 7 mm 3/8 in Drive Impact Socket, 30mm length
