Facom 7/8 in 3/4 in Drive Impact Socket, 50mm length

Subtotal (1 unit)*

€38.58

(exc. VAT)

€47.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.58

*price indicative

RS Stock No.:
235-9486
Mfr. Part No.:
NK.7/8A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Impact Socket

Unit of Measure

Imperial

Socket Size

7/8 in

Socket Type

6 Point

Drive Size

3/4in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

50mm

Finish

Manganese Phosphate

Standards/Approvals

ASME B107.2, ASME B107.33, NF ISO 2725-2, ISO 2725-2, ISO 1711-2, NF ISO 1711-2, DIN 3129

Drive Type

Square

Non Compliant

COO (Country of Origin):
CN
The Facom NK.A series of 3/4 inch drive 6-point impact socket which is used for your safety, use impact sockets and accessories with the appropriate rings and pins.

Size: 7/8 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy