Facom 26 mm 19.05 mm Drive Impact Socket, 52mm length
- RS Stock No.:
- 235-9453
- Mfr. Part No.:
- NK.26A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€38.54
(exc. VAT)
€47.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.54 |
*price indicative
- RS Stock No.:
- 235-9453
- Mfr. Part No.:
- NK.26A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Standard Impact Socket | |
| Socket Size | 26 mm | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 52mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO, DIN, ASME | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Standard Impact Socket | ||
Socket Size 26 mm | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 52mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO, DIN, ASME | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 3/4 in drive impact socket which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins.
Hexagonal Impact Socket
Diameter is 26mm
Related links
- Facom 26 mm 19.05 mm Drive Impact Socket, 90mm length
- Facom 26 mm 12.7 mm Drive Impact Socket, 42mm length
- Facom 26 mm 3/4 in Drive Impact Socket, 50mm length
- Facom 28.58 mm 19.05 mm Drive Impact Socket, 54mm length
- Facom 19 mm 19.05 mm Drive Impact Socket, 90mm length
- Facom 18 mm 19.05 mm Drive Impact Socket, 50mm length
- Facom 36.51 mm 19.05 mm Drive Impact Socket, 56mm length
- Facom 23.81 mm 19.05 mm Drive Impact Socket, 50mm length
