Facom 24 mm 1 in Drive Impact Socket, 100mm length
- RS Stock No.:
- 235-9516
- Mfr. Part No.:
- NM.24LA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€101.53
(exc. VAT)
€124.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.53 |
*price indicative
- RS Stock No.:
- 235-9516
- Mfr. Part No.:
- NM.24LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 24 mm | |
| Drive Size | 1in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 100mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO, DIN, ASME | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 24 mm | ||
Drive Size 1in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 100mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO, DIN, ASME | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 1 inch drive metric long reach metric and 6 point impact Socket which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins.
Hexagonal Impact Socket
Related links
- Facom 24 mm 3/4 in Drive Impact Socket, 100mm length
- Facom 41 mm 1 in Drive Impact Socket, 100mm length
- Facom 27 mm 1 in Drive Impact Socket, 100mm length
- Facom 34 mm 1 in Drive Impact Socket, 100mm length
- Facom 38 mm 1 in Drive Impact Socket, 100mm length
- Facom 42 mm 1 in Drive Impact Socket, 100mm length
- Facom 77 mm 1 in Drive Impact Socket, 100mm length
- Facom 33 mm 1 in Drive Impact Socket, 100mm length
