Facom 24 mm 3/4 in Drive Impact Socket, 100mm length
- RS Stock No.:
- 235-9503
- Mfr. Part No.:
- NKHM.24
- Manufacturer:
- Facom
Subtotal (1 unit)*
€85.70
(exc. VAT)
€105.41
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.70 |
*price indicative
- RS Stock No.:
- 235-9503
- Mfr. Part No.:
- NKHM.24
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 24 mm | |
| Socket Type | Hexagon | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 100mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 24 mm | ||
Socket Type Hexagon | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 100mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom NKHM series of 3/4 inch drive metric impact bits for hexagon socket head which is used for your safety, use impact sockets and accessories with the appropriate rings and pins. Non-removable bits.
Size: 24mm
Length 100mm
Related links
- Facom 17 mm 3/4 in Drive Impact Socket, 100mm length
- Facom 19 mm 3/4 in Drive Impact Socket, 100mm length
- Facom 22 mm 3/4 in Drive Impact Socket, 100mm length
- Facom 24 mm 3/4 in Drive Impact Socket, 90mm length
- Facom 24 mm 1 in Drive Impact Socket, 100mm length
- Facom 24 mm 1/2 in Drive Impact Socket, 85mm length
- Facom 24 mm 1 in Drive Impact Socket, 60mm length
- Facom 24 mm 3/4 in Drive Impact Socket, 50mm length
