Facom 55 mm 1 in Drive Impact Socket, 80mm length

Subtotal (1 unit)*

€155.28

(exc. VAT)

€190.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€155.28

*price indicative

RS Stock No.:
235-9552
Mfr. Part No.:
NM.55A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Impact Socket

Unit of Measure

Metric

Socket Size

55 mm

Socket Type

Standard Impact Socket

Drive Size

1in

Material

Chrome Molybdenum Steel

Overall Length

80mm

Finish

Manganese Phosphate

Standards/Approvals

ASME, DIN, ISO

Drive Type

Square

Non Compliant

COO (Country of Origin):
CN
The Facom NM.A series of 1 inch drive metric 6-point impact sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins. Thin wall for better access and 6-point convex pattern for increased resilien

Hexagonal Impact Socket

Size is 55mm

Related links