SAM 54 mm 1 in Drive Impact Socket, 80mm length
- RS Stock No.:
- 221-2323
- Mfr. Part No.:
- NM-54
- Manufacturer:
- SAM
Subtotal (1 unit)*
€89.95
(exc. VAT)
€110.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.95 |
*price indicative
- RS Stock No.:
- 221-2323
- Mfr. Part No.:
- NM-54
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 54 mm | |
| Socket Type | Hexagon | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 80mm | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 54 mm | ||
Socket Type Hexagon | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 80mm | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- Facom 54 mm 1 in Drive Impact Socket, 80mm length
- SAM 54 mm 41 mm Drive Impact Socket, 68mm length
- SAM 54 mm 65 mm Drive Impact Socket, 108mm length
- Facom 55 mm 1 in Drive Impact Socket, 80mm length
- Facom 52 mm 1 in Drive Impact Socket, 80mm length
- SAM 54 mm 23 mm Drive Impact Socket, 108mm length
- SAM 54 mm 34 mm Drive Impact Socket, 63mm length
- SAM 54 mm 36 mm Drive Impact Socket, 108mm length
