Facom 60 mm 1 in Drive Impact Socket, 120mm length
- RS Stock No.:
- 235-9558
- Mfr. Part No.:
- NM.60LA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€320.69
(exc. VAT)
€394.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €320.69 |
*price indicative
- RS Stock No.:
- 235-9558
- Mfr. Part No.:
- NM.60LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 60 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 120mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO, ASME, DIN | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 60 mm | ||
Socket Type 6 Point | ||
Drive Size 1in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 120mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO, ASME, DIN | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 1 inch drive long-reach metric 6-point impact sockets which is use for your safety, always use impact sockets with suitable rings and safety pins.
Size: 60mm
Length: 120mm
Related links
- Facom 65 mm 1 in Drive Impact Socket, 120mm length
- SAM 95 mm 1.5 in Drive Impact Socket, 120mm length
- Facom 60 mm 1 in Drive Impact Socket, 82mm length
- Bahco 50 mm 1→1/2 in Drive Deep Impact Socket, 120mm length
- Facom 60 mm 38.1 mm Drive Impact Socket, 92mm length
- Facom 60 mm 1/2 in Drive Impact Socket, 78mm length
- SAM 60 mm 1 in Drive Impact Socket, 88mm length
- SAM 60 mm 1 in Drive Impact Socket, 110mm length
