Facom 21.84 mm 1/2 in Drive Impact Socket, 40mm length
- RS Stock No.:
- 236-0737
- Mfr. Part No.:
- NSTX.24
- Manufacturer:
- Facom
Subtotal (1 unit)*
€23.54
(exc. VAT)
€28.95
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €23.54 |
*price indicative
- RS Stock No.:
- 236-0737
- Mfr. Part No.:
- NSTX.24
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Standard Impact Socket | |
| Socket Size | 21.84 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 40mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Standard Impact Socket | ||
Socket Size 21.84 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 40mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- JP
The Facom NSTX series of torx 1/2 inchTSimpact sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins. For Torx® male drive fasteners.
Size is 21.84mm
Diameter: 30mm
Length: 40mm
Related links
- BETA 24 mm 12.7 mm Drive Impact Socket, 40mm length
- BETA 26.99 mm 12.7 mm Drive Impact Socket, 40mm length
- Teng Tools 1 in 1 Drive Impact Socket, 40mm length
- BETA 20 mm 12.7 mm Drive Impact Socket, 40mm length
- Bahco 20.64 mm 12.7 mm Drive Impact Socket, 40mm length
- Bahco 19.05 mm 12.7 mm Drive Impact Socket, 40mm length
- Bahco M14 1/2 in Drive Deep Impact Socket, 40mm length
- Bahco M16 mm 1/2 in Drive Deep Impact Socket, 40mm length
