SAM 19 mm 1/2 in Drive Impact Socket, 100mm length
- RS Stock No.:
- 262-5938
- Mfr. Part No.:
- 19141-19P
- Manufacturer:
- SAM
Subtotal (1 unit)*
€28.51
(exc. VAT)
€35.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.51 |
*price indicative
- RS Stock No.:
- 262-5938
- Mfr. Part No.:
- 19141-19P
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Impact | |
| Socket Size | 19 mm | |
| Drive Size | 1/2in | |
| Overall Length | 100mm | |
| Standards/Approvals | NF ISO2725-2, NF ISO1711-2, NF ISO1174-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Impact | ||
Socket Size 19 mm | ||
Drive Size 1/2in | ||
Overall Length 100mm | ||
Standards/Approvals NF ISO2725-2, NF ISO1711-2, NF ISO1174-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe impact sockets are 19 mm in size.
Weight 220 g
Related links
- SAM 21 mm 1/2 in Drive Impact Socket, 100mm length
- SAM 12.7 mm 1/2 in Drive Impact Socket, 100mm length
- SAM 17 mm 1/2 in Drive Impact Socket, 100mm length
- SAM 15 mm Impact Socket, 100mm length
- Bahco 19 mm 19.05 mm Drive Impact Socket, 100mm length
- BETA 19 mm 19.05 mm Drive Impact Socket, 100mm length
- Facom 19 mm 3/4 in Drive Impact Socket, 100mm length
- SAM 19 mm 1/2 in Drive Impact Socket
