SAM 12.7 mm 1/2 in Drive Impact Socket, 100mm length
- RS Stock No.:
- 221-4477
- Mfr. Part No.:
- 19141-22P
- Manufacturer:
- SAM
Subtotal (1 unit)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.95 |
*price indicative
- RS Stock No.:
- 221-4477
- Mfr. Part No.:
- 19141-22P
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Type | Impact | |
| Socket Size | 12.7 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 100mm | |
| Standards/Approvals | ISO, CE | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Type Impact | ||
Socket Size 12.7 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 100mm | ||
Standards/Approvals ISO, CE | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage 22 Long Anti-Scratch Impact Socket is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in automotive areas
Related links
- SAM 21 mm 1/2 in Drive Impact Socket, 100mm length
- SAM 19 mm 1/2 in Drive Impact Socket, 100mm length
- SAM 17 mm 1/2 in Drive Impact Socket, 100mm length
- SAM 15 mm Impact Socket, 100mm length
- SAM 50 mm 1 in Drive Impact Socket, 100mm length
- SAM 13 mm 1/2 in Drive Impact Socket, 100mm length
- Teng Tools 28 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 36 mm 1 Drive Impact Socket, 100mm length
