SAM 17 mm 1/2 in Drive Impact Socket, 100mm length
- RS Stock No.:
- 262-5937
- Mfr. Part No.:
- 19141-17P
- Manufacturer:
- SAM
Subtotal (1 unit)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.95 |
*price indicative
- RS Stock No.:
- 262-5937
- Mfr. Part No.:
- 19141-17P
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Impact | |
| Socket Size | 17 mm | |
| Drive Size | 1/2in | |
| Overall Length | 100mm | |
| Standards/Approvals | NF ISO1711-2, NF ISO2725-2, NF ISO1174-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Impact | ||
Socket Size 17 mm | ||
Drive Size 1/2in | ||
Overall Length 100mm | ||
Standards/Approvals NF ISO1711-2, NF ISO2725-2, NF ISO1174-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe long impact sockets are 17 mm in size.
Length is 100 mm
Related links
- SAM 21 mm 1/2 in Drive Impact Socket, 100mm length
- SAM 19 mm 1/2 in Drive Impact Socket, 100mm length
- SAM 12.7 mm 1/2 in Drive Impact Socket, 100mm length
- SAM 17 mm 1/2 in Drive Impact Socket, 45mm length
- SAM 15 mm Impact Socket, 100mm length
- Bahco 17 mm 19.05 mm Drive Impact Socket, 100mm length
- BETA 17 mm 19.05 mm Drive Impact Socket, 100mm length
- Facom 17 mm 3/4 in Drive Impact Socket, 100mm length
