Wera 83 mm 1/2 in Drive Impact Socket, 150mm length
- RS Stock No.:
- 267-1440
- Mfr. Part No.:
- 05004837001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€22.83
(exc. VAT)
€28.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.83 |
*price indicative
- RS Stock No.:
- 267-1440
- Mfr. Part No.:
- 05004837001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Standard Impact Socket | |
| Socket Size | 83 mm | |
| Drive Size | 1/2 in | |
| Overall Length | 150mm | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Standard Impact Socket | ||
Socket Size 83 mm | ||
Drive Size 1/2 in | ||
Overall Length 150mm | ||
Standards/Approvals No | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
8790 C Impaktor Deep socket with 1/2" drive, 21 x 83 mm
The Wera long Impaktor socket wrench insert for use with electric or pneumatic wrenches with 12.5 mm = 1/2" drive. Also usable at low-lying couplings and protruding thread rods. The Impaktor technology ensures a higher-than-average service life even at extreme requirements. With "take it easy" tool finder with color coding by size - for quick and easy identification of the required tool. With hexagon profile and socket with hole. The hexagon profile offers the transmission of high forces and loads the edges of the bolt or the screw head less than a double hexagon profile. For external hexagon bolts and screws.
Robust Impaktor socket wrench inserts for extremely high stress; for use with electric or pneumatic wrenches with 12.5 mm = 1/2" drive
Long socket wrenches for low-lying couplings, also suitable for fitting, protruding thread rods in confined spaces
Hexag
Application:
For external hexagon bolts and screws Design For use with electric or pneumatic wrenches with 12.5 mm = 1/2" drive; with hole for locking pin; long design for low lying couplings and protruding thread rods; with hexagon profile; chromium molybdenum, matt-black. take it easy tool finder With color coding by size as well as size stamping - to help you find the required bit socket quickly and easily.
Related links
- Wera 83 mm 1/2 in Drive Impact Socket, 150 mm length
- BETA 19 mm 12.7 mm Drive Impact Socket, 150 mm length
- BETA 17 mm 12.7 mm Drive Impact Socket, 150 mm length
- Bahco 120 mm 1-1/2 in Drive Impact Socket, 150 mm length
- BETA 21 mm 12.7 mm Drive Impact Socket, 150 mm length
- SAM 1/2 in Drive Impact Socket, 150 mm length
- Wera 27 mm 1/2 in Drive Impact Socket, 83 mm length
- Bahco 21 mm 12.7 mm Drive Impact Socket, 83 mm length
