Facom 17 mm 3/4 in Drive Impact Socket, 100mm length
- RS Stock No.:
- 268-6825
- Mfr. Part No.:
- NKHM.17
- Manufacturer:
- Facom
Subtotal (1 unit)*
€70.72
(exc. VAT)
€86.99
(inc. VAT)
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.72 |
*price indicative
- RS Stock No.:
- 268-6825
- Mfr. Part No.:
- NKHM.17
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 17 mm | |
| Socket Type | Hexagon | |
| Drive Size | 3/4in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 100mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | No | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 17 mm | ||
Socket Type Hexagon | ||
Drive Size 3/4in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 100mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals No | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Facom drive metric impact bit for hexagon socket head.
Non-removable bit
Related links
- Facom 19 mm 3/4 in Drive Impact Socket, 100mm length
- Facom 22 mm 3/4 in Drive Impact Socket, 100mm length
- Facom 24 mm 3/4 in Drive Impact Socket, 100mm length
- Facom 17 mm 3/4 in Drive Impact Socket, 52mm length
- Facom 17 mm 3/4 in Drive Impact Socket, 90mm length
- Facom 17 mm 3/4 in Drive Impact Socket, 85mm length
- Facom 17 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 17 mm 1/2 in Drive Impact Socket, 80mm length
