SAM 86 mm 90 mm Drive Impact Socket, 116mm length
- RS Stock No.:
- 270-9700
- Mfr. Part No.:
- NG-90
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9700
- Mfr. Part No.:
- NG-90
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 86 mm | |
| Socket Type | Hexagon | |
| Drive Size | 90mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 116mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 86 mm | ||
Socket Type Hexagon | ||
Drive Size 90mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 116mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM short impacts socket designed to withstand the forces transmitted by impact machines. (power screwdriver, electrical or pneumatic impact wrenches) used in industry or the automotive sector.
Locking by pin and locking ring
Very good resistance to wear
Burnished finish
Related links
- SAM 86 mm 46 mm Drive Impact Socket, 89mm length
- SAM 86 mm 75 mm Drive Impact Socket, 102mm length
- Facom 90 mm 38.1 mm Drive Impact Socket, 118mm length
- SAM 86mm 89 mm length
- SAM 90 mm 1 in Drive Impact Socket, 108mm length
- SAM 65 mm 1.5 in Drive Impact Socket, 97mm length
- SAM 115 mm 1.5 in Drive Impact Socket, 139mm length
- SAM 100 mm 1.5 in Drive Impact Socket, 125mm length
