SAM 86 mm 75 mm Drive Impact Socket, 102mm length
- RS Stock No.:
- 270-9713
- Mfr. Part No.:
- NM-75
- Manufacturer:
- SAM
Subtotal (1 unit)*
€299.94
(exc. VAT)
€368.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.94 |
*price indicative
- RS Stock No.:
- 270-9713
- Mfr. Part No.:
- NM-75
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 86 mm | |
| Socket Type | Hexagon | |
| Drive Size | 75mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 102mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 86 mm | ||
Socket Type Hexagon | ||
Drive Size 75mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 102mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM short hexagonal impact socket designed to resist the force transmitted by impact tools (screwdrivers, electric or air impact wrenches) used in the automotive or other industries.
Ring and pin locking
Very high wear resistance
Burnished finish
Related links
- SAM 77 mm 1 in Drive Impact Socket, 102mm length
- SAM 80 mm 1 in Drive Impact Socket, 102mm length
- SAM 86 mm 46 mm Drive Impact Socket, 89mm length
- SAM 86 mm 90 mm Drive Impact Socket, 116mm length
- SAM 54 mm 25.4 mm Drive Impact Socket, 80mm length
- SAM 46 mm 25.4 mm Drive Impact Socket, 108mm length
- SAM 54 mm 65 mm Drive Impact Socket, 108mm length
- SAM 54 mm 32 mm Drive Impact Socket, 63mm length
