SAM 80 mm 1 in Drive Impact Socket, 102mm length
- RS Stock No.:
- 209-549
- Mfr. Part No.:
- NM-80
- Manufacturer:
- SAM
Subtotal (1 unit)*
€489.94
(exc. VAT)
€602.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €489.94 |
*price indicative
- RS Stock No.:
- 209-549
- Mfr. Part No.:
- NM-80
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 80 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 102mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size 80 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 102mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-80
The SAM Outillage 1 inch short hexagonal impact socket is built for high-performance tasks in both automotive and industrial settings. Crafted to endure the demands of impact wrenches, it features a burnished finish for enhanced durability and aesthetic appeal. Its ring and pin locking mechanism ensures a secure fit, making it a reliable choice for professionals. With adherence to NF ISO standards, this socket combines strength and precision, ensuring it meets rigorous quality requirements.
Built to endure the forces from impact wrenches
Burnished finish offers durability and a sleek look
Ring and pin locking mechanism ensures a secure fit
Suitable for automotive and industrial applications
Adheres to NF ISO standards for quality assurance
Related links
- SAM 77 mm 1 in Drive Impact Socket, 102mm length
- SAM 86 mm 75 mm Drive Impact Socket, 102mm length
- SAM 80 mm 1.5 in Drive Impact Socket, 111mm length
- SAM 355mm Overall, Metal Handle
- SAM 629mm Overall, Straight Handle
- SAM 1 in 32 mm Drive Impact Socket, 108mm length
- SAM 1 in 33 mm Drive Impact Socket, 25.4mm length
- SAM 46 mm 25.4 mm Drive Impact Socket, 108mm length
