Bahco 32 mm 1/2 in Drive Impact Socket, 50mm length
- RS Stock No.:
- 717-6892
- Mfr. Part No.:
- K7801M-32
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€41.06
(exc. VAT)
€50.50
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.06 |
*price indicative
- RS Stock No.:
- 717-6892
- Mfr. Part No.:
- K7801M-32
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 32 mm | |
| Socket Type | Standard Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 32 mm | ||
Socket Type Standard Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Finish Blackened | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
½ in Impact Hexagon Sockets (K7801M)
½ in drive heavy duty impact sockets for use in industrial applications.
Features and Benefits
Vanadium Extra forged construction
Phosphated finish
For maximum safety, use clamping springs
Individual Sockets
Standards
DIN 3129; DIN 3121-G 12,5; ISO 1174; ISO 2725
Related links
- Bahco 34 mm 12.7 mm Drive Impact Socket, 50mm length
- Bahco 30 mm 12.7 mm Drive Impact Socket, 50mm length
- Bahco 36 mm 1/2 in Drive Impact Socket, 50mm length
- Bahco 32 mm 1 in Drive Impact Socket, 64mm length
- Teng Tools 32 mm 1/2 in Drive Impact Socket, 50mm length
- Bahco 32 mm 1 in Drive Deep Impact Socket, 100mm length
- Bahco 32 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 32 mm 19.05 mm Drive Impact Socket, 57mm length
