Teng Tools 32 mm 1/2 in Drive Impact Socket, 50mm length
- RS Stock No.:
- 103-048
- Mfr. Part No.:
- 920532N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€26.62
(exc. VAT)
€32.74
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.62 |
*price indicative
- RS Stock No.:
- 103-048
- Mfr. Part No.:
- 920532N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 32 mm | |
| Socket Type | Standard Impact Socket | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum | |
| Overall Length | 50mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3129 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 32 mm | ||
Socket Type Standard Impact Socket | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum | ||
Overall Length 50mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3129 | ||
Drive Type Impact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools impact socket made from chrome molybdenum for use with power tools and black phosphate finish for easy identification as an impact socket accessory with ring and pin fixing hole on the female end to secure the socket.
DIN standard design for use with a retaining pin and ring
Designed and manufactured to DIN3129
No batteries included
Related links
- Teng Tools 32 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 400mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 60mm length
- Teng Tools 32 mm 1/2 in Drive Deep Impact Socket, 80mm length
- Bahco 32 mm 1/2 in Drive Impact Socket, 50mm length
- Teng Tools 32 mm 3 Drive Impact Socket, 400mm length
- Teng Tools 32 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 32 mm 3/4 in Drive Impact Socket, 56mm length
