Bahco 60 mm 1 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 717-7469
- Mfr. Part No.:
- K9501M-60
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€143.02
(exc. VAT)
€175.91
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.02 |
*price indicative
- RS Stock No.:
- 717-7469
- Mfr. Part No.:
- K9501M-60
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 60 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Overall Length | 90mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 60 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Overall Length 90mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES

Bahco 1 in Impact Sockets (K9501)
1 in drive heavy-duty impact sockets for use in industrial applications.
Features and Benefits
Phosphated finish
High performance alloy steel
High performance alloy steel
Individual Sockets
Standards
DIN 3129, ISO 2725
Related links
- Bahco 60 mm 25.4 mm Drive Impact Socket, 110mm length
- Bahco 60 mm 1-1/2 in Drive Impact Socket, 90mm length
- Facom 60 mm 25.4 mm Drive Impact Socket, 120mm length
- Facom 60 mm 25.4 mm Drive Impact Socket, 82mm length
- Bahco 41 mm 25.4 mm Drive Impact Socket, 69mm length
- Bahco 38 mm 25.4 mm Drive Impact Socket, 67mm length
- Bahco 30 mm 25.4 mm Drive Impact Socket, 64mm length
- Bahco 32 mm 25.4 mm Drive Impact Socket, 64mm length
