Bahco 75 mm 1 in Drive Impact Socket, 98mm length
- RS Stock No.:
- 717-7475
- Mfr. Part No.:
- K9501M-75
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€234.77
(exc. VAT)
€288.77
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.77 |
*price indicative
- RS Stock No.:
- 717-7475
- Mfr. Part No.:
- K9501M-75
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 75 mm | |
| Socket Type | Hexagon | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 98mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 75 mm | ||
Socket Type Hexagon | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 98mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES

Bahco 1 in Impact Sockets (K9501)
1 in drive heavy-duty impact sockets for use in industrial applications.
Features and Benefits
Phosphated finish
High performance alloy steel
High performance alloy steel
Individual Sockets
Standards
DIN 3129, ISO 2725
Related links
- Bahco 70 mm 1 in Drive Impact Socket, 98mm length
- Teng Tools 75 mm 1 Drive Impact Socket, 98mm length
- Bahco 75 mm 1→1/2 in Drive Impact Socket, 105mm length
- Bahco 75 mm 1→1/2 in Drive Deep Impact Socket, 149mm length
- Bahco 810mm Overall
- Bahco 406mm Overall
- Bahco 22 mm 1 in Drive Impact Socket, 58mm length
- Bahco 24 mm 1 in Drive Impact Socket, 58mm length
