Bahco, 75 mm Jaw Capacity Ring Wrench, 406mm Overall
- RS Stock No.:
- 284-471
- Mfr. Part No.:
- 315M-75
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,020.94
(exc. VAT)
€1,255.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,020.94 |
*price indicative
- RS Stock No.:
- 284-471
- Mfr. Part No.:
- 315M-75
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Jaw Capacity | 75 mm | |
| Product Type | Wrench | |
| Wrench Type | Ring Wrench | |
| Overall Length | 406mm | |
| Finish | Black Oxide | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Jaw Capacity 75 mm | ||
Product Type Wrench | ||
Wrench Type Ring Wrench | ||
Overall Length 406mm | ||
Finish Black Oxide | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Bahco 75 mm Deep Offset Ring End Slogging Wrench is crafted from forged High carbon alloy steel, ensuring exceptional strength for heavy-duty applications. The wrench features a black oxide and waxed finish, providing excellent rust resistance and durability even under tough conditions. Its deep offset design allows for better access in confined spaces, making it ideal for High torque tasks in industrial and mechanical environments.
45° Offset head
12 Point profile ring
