DeWALT 1/2 in 18V, 1.7 Ah Cordless Impact Wrench

Subtotal (1 unit)*

€550.14

(exc. VAT)

€676.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€550.14

*price indicative

RS Stock No.:
141-952
Mfr. Part No.:
DCF510E2G-QW
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Impact Wrench

Voltage

18V

Torque Rating

102Nm

Drive Size

1/2in

Sound Level

90dB

Corded/Cordless

Cordless

Motor Type

Brushless

Handle Type

Pistol Grip

Drive Shape

1/2 In Square Drive

Overall Length

381mm

Battery Capacity

1.7Ah

Speed

300rpm

Weight

1.2kg

Overall Height

250mm

Standards/Approvals

RoHS Compliant

Series

XR

COO (Country of Origin):
MX
The DeWALT lightweight design of this battery pack offers users upgraded 4.0Ah power without sacrificing size or adding extra weight compared to the 18V 3.0Ah battery pack, enhancing manoeuvrability and comfort during use. Its inbuilt protection system guards against overheat, overload, and deep discharge, ultimately extending the battery's lifespan and ensuring safer operation. Additionally, with no memory effect and minimal self-discharge, users can experience maximum productivity and minimal downtime, making it an ideal choice for demanding tasks where reliability and efficiency are paramount.

Forward, reverse and variable speed for total control

18V 3/8 inch & 1/2 inch cordless ratchet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy