DeWALT 1/2 in 18V, 5 Ah Impact Wrench
- RS Stock No.:
- 260-0926
- Mfr. Part No.:
- DCF900P2T-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€731.40
(exc. VAT)
€899.62
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €731.40 |
*price indicative
- RS Stock No.:
- 260-0926
- Mfr. Part No.:
- DCF900P2T-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 1396Nm | |
| Voltage | 18V | |
| Product Type | Impact Wrench | |
| Drive Size | 1/2in | |
| Handle Type | Comfort Grip | |
| Motor Type | Brushless | |
| Overall Length | 223mm | |
| Battery Capacity | 5Ah | |
| Speed | 2300rpm | |
| Series | XR | |
| Standards/Approvals | No | |
| Weight | 3.5kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 1396Nm | ||
Voltage 18V | ||
Product Type Impact Wrench | ||
Drive Size 1/2in | ||
Handle Type Comfort Grip | ||
Motor Type Brushless | ||
Overall Length 223mm | ||
Battery Capacity 5Ah | ||
Speed 2300rpm | ||
Series XR | ||
Standards/Approvals No | ||
Weight 3.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DEWALT XR 18V latest generation impact wrench with very high torque. The precision wrench mode is included to help prevent overtightening in forward, and run-off in reverse, for additional user control. Utilize the updated 4-mode push button switch to easily transition speeds and adjust LED brightness when needed.
O Ring fixing
Full speed and brightness control on all applications
Comfortable rubber handle
Brushless motor
Related links
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Impact Wrench
- DeWALT 1/2 in 18V, 1.7 Ah Cordless Impact Wrench
- DeWALT 1/4 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Impact Wrench
- Makita 1/2 in 18V, 5 Ah Impact Wrench
- DeWALT 1/2 in 18V, 2 Ah Cordless Impact Wrench
- Flex 1/2 in 18V, 5 Ah Cordless Impact Wrench
