Milwaukee 1/2 in 18V, 2 Ah Cordless Impact Wrench
- RS Stock No.:
- 277-701
- Mfr. Part No.:
- 4933443583
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€299.25
(exc. VAT)
€368.08
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.25 |
*price indicative
- RS Stock No.:
- 277-701
- Mfr. Part No.:
- 4933443583
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage | 18V | |
| Torque Rating | 240Nm | |
| Product Type | Impact Wrench | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3350bpm | |
| Battery Capacity | 2Ah | |
| Speed | 0rpm, 2450rpm | |
| Standards/Approvals | No | |
| Weight | 1.6kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage 18V | ||
Torque Rating 240Nm | ||
Product Type Impact Wrench | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Impact Rate 3350bpm | ||
Battery Capacity 2Ah | ||
Speed 0rpm, 2450rpm | ||
Standards/Approvals No | ||
Weight 1.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Impact Wrench, 18V Voltage Rating, 240Nm Maximum Torque - 4933443583
This cordless impact wrench offers exceptional power and versatility for professionals in the automation, electronics, electrical, and mechanical industries. Featuring an 18V battery, it operates with a 1/2 inch square drive and provides impressive torque in a lightweight design, weighing only 1.6kg. With dimensions that allow for easy use in confined spaces, this high torque impact wrench is built for efficiency and practicality.
Features & Benefits
• Compact design enhances accessibility in tight working areas
• High-performance 4-pole motor maximises power output
• REDLINK™ overload protection ensures system durability
• Heavy-duty metal gearbox delivers long-lasting performance
• Individual battery cell monitoring optimises run time
• On-board fuel gauge and LED light offer convenient monitoring
Applications
• Utilised for fastening and loosening nuts and bolts
• Ideal for automotive repair tasks
• Used for assembly line production setups
• Suitable for HVAC installations
• Effective in general maintenance and repairs
How does the high torque capability benefit my work?
The tool generates a maximum torque of 240 Nm, allowing for efficient fastening in various applications, significantly reducing the time and effort required to secure large fasteners.
What is the significance of the REDLINK™ technology?
REDLINK™ technology ensures that both the tool and battery pack are protected from overload, enhancing the durability and longevity of your equipment during heavy-duty tasks.
Can I use different battery packs with this tool?
Yes, the cordless impact wrench is compatible with all Milwaukee® M18™ batteries, providing flexibility and ease of use across various tools in your toolkit.
How quickly can I charge the batteries?
The included charger supports fast charging, enabling rapid battery recharge to minimise downtime during critical tasks.
What does the onboard fuel gauge indicate?
The fuel gauge provides a clear indication of battery status, allowing you to monitor power levels and plan your work efficiently to avoid interruptions.
Related links
- DeWALT 1/2 in 18V, 2 Ah Cordless Impact Wrench
- Facom 1/2 in 18V, 2 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 12V, 6 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 1.7 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/4 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 1 in 18V, 12 Ah Cordless Impact Wrench
