Milwaukee 1 in 18V, 12 Ah Cordless Impact Wrench
- RS Stock No.:
- 255-2734
- Mfr. Part No.:
- 4933471757
- Manufacturer:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-2734
- Mfr. Part No.:
- 4933471757
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 1 in | |
| Voltage | 18 V | |
| Battery Capacity | 12 Ah | |
| Corded/Cordless | Cordless | |
| Product Type | Impact Wrench | |
| Handle Type | D-Handle | |
| Impact Rate | 750 ipm, 930 ipm, 1200 ipm, 1440 ipm | |
| Series | M18 FUEL ONE-KEY | |
| Speed | 1200 rpm, 600 rpm, 700 rpm, 900 rpm | |
| Standards/Approvals | RoHS | |
| Torque Rating | 2711 Nm | |
| Weight | 12.7 kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 1 in | ||
Voltage 18 V | ||
Battery Capacity 12 Ah | ||
Corded/Cordless Cordless | ||
Product Type Impact Wrench | ||
Handle Type D-Handle | ||
Impact Rate 750 ipm, 930 ipm, 1200 ipm, 1440 ipm | ||
Series M18 FUEL ONE-KEY | ||
Speed 1200 rpm, 600 rpm, 700 rpm, 900 rpm | ||
Standards/Approvals RoHS | ||
Torque Rating 2711 Nm | ||
Weight 12.7 kg | ||
- COO (Country of Origin):
- CN
Milwaukee Impact Wrench, Cordless, 2711 Nm Torque - 4933471757
This impact wrench is a cordless power tool designed for high-performance fastening. With a robust 1 in drive and delivering an impressive 2576Nm of fastening torque, its ideal for heavy-duty work. Weighing in at 12.7kg with a 12Ah battery, this tool combines power and efficiency for demanding applications.
Features & Benefits
• Delivers up to 2711 Nm of nut-busting torque for tough jobs
• Four adjustable modes for added control over speed and torque
• Integrated blow counting sensor ensures precise torque applications
• ONE-KEY™ technology for tool tracking and customised settings
• Tri-LEDs provide excellent lighting for improved visibility
• Brushless motor ensures longer run time and lower maintenance
Applications
• Used for heavy machinery assembly and disassembly
• Ideal for automotive repairs and wheel fastening
• Suitable for construction requiring high torque
• Engaged in industrial settings for task versatility
What performance capabilities does this tool provide for automotive tasks?
It offers a maximum torque of 2576 Nm and nut-busting torque of 2711 Nm, making it effective for unfastening bolts up to M42, ideal for automotive maintenance.
How does the ONE-KEY™ technology improve operational efficiency?
The ONE-KEY™ technology allows for tool tracking and provides a remote locking feature, enhancing security and inventory management for tools in professional settings.
What are the advantages of using a brushless motor in this impact wrench?
A brushless motor provides increased efficiency and durability while offering longer run time and reduced maintenance, making it more reliable during demanding tasks.
Related links
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 2 Ah Cordless Impact Wrench
- Milwaukee 3/4 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 12V, 6 Ah Cordless Impact Wrench
- Milwaukee 1/4 in 12V, 2 Ah Cordless Impact Wrench
- Facom 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 2 Ah Cordless Impact Wrench
