DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- RS Stock No.:
- 657-090
- Mfr. Part No.:
- DCF891P2LRT-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€860.81
(exc. VAT)
€1,058.80
(inc. VAT)
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €860.81 |
*price indicative
- RS Stock No.:
- 657-090
- Mfr. Part No.:
- DCF891P2LRT-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Battery Type | XR 18V | |
| Voltage | 18V | |
| Torque Rating | 1084Nm | |
| Product Type | Impact Wrench | |
| Drive Size | 1/2 in | |
| Impact Rate | 3250rpm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Power | 760W | |
| Overall Length | 175mm | |
| Battery Capacity | 5Ah | |
| Speed | 2000rpm | |
| Weight | 1.67kg | |
| Overall Width | 40mm | |
| Series | 18V XR | |
| Standards/Approvals | CE mark | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Battery Type XR 18V | ||
Voltage 18V | ||
Torque Rating 1084Nm | ||
Product Type Impact Wrench | ||
Drive Size 1/2 in | ||
Impact Rate 3250rpm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Power 760W | ||
Overall Length 175mm | ||
Battery Capacity 5Ah | ||
Speed 2000rpm | ||
Weight 1.67kg | ||
Overall Width 40mm | ||
Series 18V XR | ||
Standards/Approvals CE mark | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT impact wrench is designed for professionals seeking power and efficiency in their fastening tasks. With an impressive breakaway torque of up to 1084 Nm, this tool can handle even the most stubborn bolts with ease. Crafted with a Compact and lightweight design, it excels in reaching tight spaces while ensuring user comfort. The ergonomic handle provides a secure grip for extended use, making it an essential addition to any toolkit.
Safety strap for secure attachment during use
Breakaway torque up to 1084 Nm for effortless removal of tight bolts
Compact and lightweight design for manoeuvrability in restricted areas
Variable speed trigger to minimise the risk of over-torqueing
Four operational modes including a precision mode for delicate applications
Bright white LED work area lighting with a time-delay function for visibility in low-light conditions
Brushless motor enhances power, efficiency and extends tool lifespan
Related links
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/4 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 2 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 1.7 Ah Cordless Impact Wrench
- DeWALT 0.5 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Facom 1/2 in 18V, 5 Ah Cordless Impact Wrench
