Makita 3/4 in 18V Cordless Cordless Impact Wrench
- RS Stock No.:
- 866-708
- Mfr. Part No.:
- DTW1001Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€508.47
(exc. VAT)
€625.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €508.47 |
*price indicative
- RS Stock No.:
- 866-708
- Mfr. Part No.:
- DTW1001Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Impact Wrench | |
| Battery Type | Lithium-ion | |
| Torque Rating | 1050nm | |
| Voltage | 18V | |
| Sound Level | 101dB | |
| Drive Size | 3/4in | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Overall Length | 229mm | |
| Standards/Approvals | CE | |
| Overall Width | 91mm | |
| Weight | 3.7kg | |
| Overall Height | 289mm | |
| Series | DTW | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Impact Wrench | ||
Battery Type Lithium-ion | ||
Torque Rating 1050nm | ||
Voltage 18V | ||
Sound Level 101dB | ||
Drive Size 3/4in | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Overall Length 229mm | ||
Standards/Approvals CE | ||
Overall Width 91mm | ||
Weight 3.7kg | ||
Overall Height 289mm | ||
Series DTW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Makita high torque brushless impact wrench is designed for heavy-duty applications, offering exceptional performance with powerful fastening torque and multiple power settings.
Nominal battery voltage of 18V for reliable performance
Features a brushless maintenance-free motor for long life
Three power settings for versatile use across various tasks
Equipped with an LED light to illuminate the workspace
Related links
- Makita 3/4 in 18V Cordless Impact Wrench
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
- Makita 1/4 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 40V Cordless Cordless Impact Wrench
- Bosch 3/4 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Bosch 3/4 In 18V Cordless Impact Wrench
- DeWALT 3/4 in 18V Cordless Impact Wrench
