Makita 1/4 in 18V Cordless Cordless Impact Wrench
- RS Stock No.:
- 867-093
- Mfr. Part No.:
- DWR180Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€222.64
(exc. VAT)
€273.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.64 |
*price indicative
- RS Stock No.:
- 867-093
- Mfr. Part No.:
- DWR180Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Torque Rating | 47.5nm | |
| Product Type | Cordless Impact Wrench | |
| Sound Level | 77dB | |
| Drive Size | 1/4in | |
| Corded/Cordless | Cordless | |
| Handle Type | Ergonomic | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Overall Length | 369mm | |
| Series | DW | |
| Weight | 1.6kg | |
| Overall Width | 79mm | |
| Overall Height | 87mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Torque Rating 47.5nm | ||
Product Type Cordless Impact Wrench | ||
Sound Level 77dB | ||
Drive Size 1/4in | ||
Corded/Cordless Cordless | ||
Handle Type Ergonomic | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Overall Length 369mm | ||
Series DW | ||
Weight 1.6kg | ||
Overall Width 79mm | ||
Overall Height 87mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita ratchet wrench is an agile and Compact tool designed for effortless fastening in tight spaces, delivering impressive torque with versatility in mounting options.
18V nominal battery voltage ensures powerful performance
No load speed up to 800 min-¹ for Rapid operation
Bright LED light enhances visibility in dark work areas
Extreme Protection Technology offers superior dust and water resistance
Related links
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Bosch 3/4 in 18V Cordless Cordless Impact Wrench
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Milwaukee 1/2 in 18V Cordless Impact Wrench
- DeWALT 1/2 in 18V Cordless Impact Wrench
- Bosch 18V Cordless Cordless Impact Wrench
