Makita 3/8 in 18V Cordless Cordless Impact Wrench
- RS Stock No.:
- 866-705
- Mfr. Part No.:
- DTW302Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€308.84
(exc. VAT)
€379.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.84 |
*price indicative
- RS Stock No.:
- 866-705
- Mfr. Part No.:
- DTW302Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Voltage | 18V | |
| Product Type | Cordless Impact Wrench | |
| Torque Rating | 300nm | |
| Battery Type | Lithium-ion | |
| Drive Size | 3/8in | |
| Sound Level | 97dB | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Overall Length | 138mm | |
| Series | DTW | |
| Overall Height | 246mm | |
| Weight | 1.8kg | |
| Overall Width | 81mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Voltage 18V | ||
Product Type Cordless Impact Wrench | ||
Torque Rating 300nm | ||
Battery Type Lithium-ion | ||
Drive Size 3/8in | ||
Sound Level 97dB | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Overall Length 138mm | ||
Series DTW | ||
Overall Height 246mm | ||
Weight 1.8kg | ||
Overall Width 81mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
The Makita impact wrench offers exceptional power and performance for a variety of fastening tasks, delivering up to 300 Nm of torque and efficiently optimising battery usage for extended runtime.
Brushless motor ensures maintenance-free operation and longevity
Variable 4-speed control enhances fastening flexibility for diverse applications
Equipped with twin LED lights for improved visibility in low light conditions
Engineered with XPT for enhanced dust and water resistance
Related links
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 1/4 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Impact Wrench
- Bosch 3/4 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- DeWALT 3/8 in 18V Cordless Impact Wrench
