Milwaukee 3/8 in 12V, 2 Ah Cordless Impact Wrench
- RS Stock No.:
- 224-5578
- Mfr. Part No.:
- M12FHIR38-201B
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-5578
- Mfr. Part No.:
- M12FHIR38-201B
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage | 12V | |
| Torque Rating | 54Nm | |
| Product Type | Impact Wrench | |
| Battery Type | Red lithium | |
| Drive Size | 3/8in | |
| Corded/Cordless | Cordless | |
| Handle Type | In-Line | |
| Overall Length | 266mm | |
| Battery Capacity | 2Ah | |
| Speed | 450rpm | |
| Standards/Approvals | No | |
| Weight | 1kg | |
| Series | M12 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage 12V | ||
Torque Rating 54Nm | ||
Product Type Impact Wrench | ||
Battery Type Red lithium | ||
Drive Size 3/8in | ||
Corded/Cordless Cordless | ||
Handle Type In-Line | ||
Overall Length 266mm | ||
Battery Capacity 2Ah | ||
Speed 450rpm | ||
Standards/Approvals No | ||
Weight 1kg | ||
Series M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M12FHIR38-201B Impact Wrench, 12V Voltage Rating, 54 Nm Maximum Torque - Releasing - M12FHIR38-201B
This impact wrench is a versatile 12V cordless tool designed for high-speed applications. Weighing just 1kg, it features a compact 19mm low-profile head, enabling access to tight spaces with ease. With a maximum fastening torque of 47 Nm and an impressive no-load speed of 450 rpm, it combines power and portability for professional users.
Features & Benefits
• Delivers 47 Nm of maximum torque for effective fastening
• Achieves speeds of up to 450 rpm for improved productivity
• Brushless motor offers greater durability and efficiency
• Rubber overmould protects against corrosive materials while ensuring comfort
• Variable speed metal trigger provides precise control
Applications
• Ideal for fastening and removing M8 bolts rapidly
• Suitable for use in automotive repair and assembly tasks
• Used for electrical and mechanical maintenance in tight spaces
• Used extensively in the construction and automation industries
What is the benefit of the brushless motor in this tool?
The brushless motor enables longer run times and reduced maintenance needs. It operates more efficiently, generating less heat, which enhances the longevity of the tool, making it suitable for demanding tasks.
How does the lightweight design contribute to usage?
The lightweight construction at just 1kg allows for extended use without causing user fatigue, making it easier to handle during prolonged applications, particularly in overhead or awkward positions.
Can it manage jobs requiring high torque in challenging environments?
Yes, with a maximum torque of 47 Nm, it effectively meets the demands of high torque applications, making it a reliable choice for both on-site and workshop tasks, even in tough conditions.
Related links
- Milwaukee 3/8 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V Cordless Impact Wrench
- Makita 3/8 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 6 Ah Cordless Impact Wrench
- Milwaukee 1/4 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 12V, 6 Ah Cordless Impact Wrench
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
