Milwaukee 3/8 in 12V, 6 Ah Cordless Impact Wrench
- RS Stock No.:
- 238-2586
- Mfr. Part No.:
- M12 FRAIWF38-622X
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€363.21
(exc. VAT)
€446.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €363.21 |
*price indicative
- RS Stock No.:
- 238-2586
- Mfr. Part No.:
- M12 FRAIWF38-622X
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Wrench | |
| Torque Rating | 300Nm | |
| Voltage | 12V | |
| Drive Size | 3/8in | |
| Impact Rate | 1350bpm, 2700bpm, 3600bpm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Right Angle | |
| Drive Shape | Square | |
| Battery Capacity | 6Ah | |
| Speed | 0rpm, 1550rpm, 2300rpm, 3000rpm | |
| Standards/Approvals | No | |
| Weight | 1.7kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Wrench | ||
Torque Rating 300Nm | ||
Voltage 12V | ||
Drive Size 3/8in | ||
Impact Rate 1350bpm, 2700bpm, 3600bpm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Right Angle | ||
Drive Shape Square | ||
Battery Capacity 6Ah | ||
Speed 0rpm, 1550rpm, 2300rpm, 3000rpm | ||
Standards/Approvals No | ||
Weight 1.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M12 FRAIWF38 Impact Wrench, 12V Voltage Rating, 300 Nm Maximum Torque - Releasing - M12 FRAIWF38-622X
This cordless impact wrench is a lightweight 12V brushless impact wrench designed for high performance applications. It features a compact 71mm head profile, allowing access to hard-to-reach spaces, making it ideal for professional environments. With a durable construction and advanced motor technology, it provides efficient fastening and nut-busting capabilities for various tasks.
Features & Benefits
• Delivers up to 270 Nm for effective fastening tasks
• Nut-busting torque reaches 300 Nm for quick loosening
• 4 Mode DRIVE CONTROL enhances control during operations
• Bright LED illuminates workspaces for better visibility
• Friction ring anvil allows for fast socket changes
Applications
• Used for fastening and loosening bolts in machinery
• Ideal for automotive repair and assembly tasks
• Suitable for HVAC installations and maintenance
• Used for construction and building maintenance work
What impact rate does this tool provide for various fastening tasks?
It offers an impact rate of 0 to 1350, 0 to 2700, and 0 to 3600 bpm, allowing flexibility depending on the task at hand.
How does the motor technology enhance the tool's performance?
The brushless motor technology reduces friction and increases efficiency, resulting in longer runtime and improved power delivery.
What type of battery design is utilised?
The tool is powered by a lithium-ion battery system, which is lightweight and retains charge for extended periods, facilitating prolonged use.
What features help to prevent over-tightening during use?
The 4 Mode DRIVE CONTROL, including Auto Shut Off Mode and Bolt Removal Mode, prevents over-tightening by providing necessary control after bolt breakaway.
What is the weight of this impact wrench, and how does it affect usability?
Weighing just 1.7kg, the lightweight design ensures ease of handling and reduced fatigue during extended use, enhancing overall usability in demanding conditions.
Related links
- Milwaukee 1/2 in 12V, 6 Ah Cordless Impact Wrench
- Milwaukee 3/4 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1 in 18V, 12 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 2 Ah Cordless Impact Wrench
- Milwaukee 1/4 in 12V, 2 Ah Cordless Impact Wrench
