Milwaukee 3/8 in 12V Cordless Impact Wrench
- RS Stock No.:
- 230-0512
- Mfr. Part No.:
- M12FHIR38-0
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-0512
- Mfr. Part No.:
- M12FHIR38-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage | 12V | |
| Battery Type | Red lithium | |
| Product Type | Impact Wrench | |
| Torque Rating | 47Nm | |
| Drive Size | 3/8in | |
| Impact Rate | 14bpm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Overall Length | 272mm | |
| Speed | 450rpm | |
| Standards/Approvals | No | |
| Weight | 1kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage 12V | ||
Battery Type Red lithium | ||
Product Type Impact Wrench | ||
Torque Rating 47Nm | ||
Drive Size 3/8in | ||
Impact Rate 14bpm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Overall Length 272mm | ||
Speed 450rpm | ||
Standards/Approvals No | ||
Weight 1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Impact Wrench, 12V Voltage Rating, Brushless Motor - M12FHIR38-0
This impact wrench is a robust cordless tool designed for high performance in various professional applications. With a voltage rating of 12V and a drive size of 3/8 inch, it allows for efficient fastening tasks. The lightweight design, weighing only 1kg, facilitates ease of use and manoeuvrability in tight spaces.
Features & Benefits
• Delivers a maximum torque of 47 Nm for effective fastening
• Features a brushless motor for enhanced durability and efficiency
• Low profile head design improves access in confined areas
• Variable speed trigger allows for precise control during use
• Integrated LED light illuminates work areas for better visibility
• On board fuel gauge indicates remaining battery life for convenience
Applications
• Suitable for assembly tasks in manufacturing environments
• Used for electrical installations and mechanical repairs
• Used in building and construction for fastening
What torque can be expected during operation, and how does it impact functionality?
The tool provides a maximum torque of 47 Nm, ensuring strong fastening capabilities for various applications, including automotive and construction tasks where reliable performance is essential.
How does the brushless motor contribute to the tool's longevity and efficiency?
The brushless motor reduces friction and wear, resulting in a longer operational life and increased efficiency, making it suitable for professionals who require consistent performance throughout the workday.
What considerations should be made regarding battery use with this impact wrench?
This model is sold without a battery at purchase, and it can be paired with a compatible battery from the M12 range for extended work time, allowing for the fastening of up to 210 M8 bolts on a single charge when using an appropriate battery type.
Related links
- Milwaukee 3/8 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V Cordless Impact Wrench
- Milwaukee 3/8 in 12V Cordless Body Only Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 6 Ah Cordless Impact Wrench
- Milwaukee 1/4 in 12V Cordless Impact Wrench
- Makita 3/8 in 12V, 2 Ah Cordless Impact Wrench
- DeWALT 3/8 in 12V Cordless Body Only Impact Wrench
