Bosch 1/2 in 18V, 8 Ah Corded Impact Wrench

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
226-1794
Mfr. Part No.:
06019J8302
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Impact Wrench

Voltage

18V

Torque Rating

1600Nm

Drive Size

1/2in

Corded/Cordless

Corded

Impact Rate

2600bpm

Motor Type

Brushless

Drive Shape

Square

Overall Length

222mm

Battery Capacity

8Ah

Speed

1750rpm

Standards/Approvals

No

Overall Width

86mm

Overall Height

240mm

Weight

2.9kg

COO (Country of Origin):
MY
The Bosch GDS 18V is cordless impact wrench and the required rated voltage is 18 V. The maximum loosening torque 1600 Nm and Maximum torque 1000 Nm.

Three speed settings provide excellent control over speed and torque for high versatility

Brushless motor maximizes the full potential of the batteries from 5.5 Ah and higher

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy