DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- RS Stock No.:
- 243-0177
- Mfr. Part No.:
- DCF891P2G-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€787.06
(exc. VAT)
€968.08
(inc. VAT)
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €787.06 |
*price indicative
- RS Stock No.:
- 243-0177
- Mfr. Part No.:
- DCF891P2G-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 1084Nm | |
| Product Type | Impact Wrench | |
| Battery Type | 18V XR 5Ah series G (Glass Filled Nylon) | |
| Voltage | 18V | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3250bpm | |
| Motor Type | Brushless | |
| Overall Length | 175mm | |
| Battery Capacity | 5Ah | |
| Speed | 1200rpm, 2000rpm, 600rpm | |
| Standards/Approvals | RoHS | |
| Weight | 2.22kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 1084Nm | ||
Product Type Impact Wrench | ||
Battery Type 18V XR 5Ah series G (Glass Filled Nylon) | ||
Voltage 18V | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Impact Rate 3250bpm | ||
Motor Type Brushless | ||
Overall Length 175mm | ||
Battery Capacity 5Ah | ||
Speed 1200rpm, 2000rpm, 600rpm | ||
Standards/Approvals RoHS | ||
Weight 2.22kg | ||
- COO (Country of Origin):
- CN
The Dewalt's Brushless 1/2" compact impact wrench with safety ring has Li-ion Battery. It gives access to tight spaces and the hardest to reach bolts.
Variable speed trigger
Compact and light
Work area illumination
Ergonomic design
Voltage 18 V
Battery capacity 5 Ah
Related links
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/4 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 2 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 1.7 Ah Cordless Impact Wrench
- DeWALT 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Facom 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
