DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- RS Stock No.:
- 243-0184
- Mfr. Part No.:
- DCF921P2G-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€694.90
(exc. VAT)
€854.73
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €694.90 |
*price indicative
- RS Stock No.:
- 243-0184
- Mfr. Part No.:
- DCF921P2G-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 406Nm | |
| Voltage | 18V | |
| Product Type | Impact Wrench | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3600bpm | |
| Motor Type | Brushless | |
| Overall Length | 125mm | |
| Battery Capacity | 5Ah | |
| Standards/Approvals | RoHS | |
| Weight | 1.72kg | |
| Series | XR | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 406Nm | ||
Voltage 18V | ||
Product Type Impact Wrench | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Impact Rate 3600bpm | ||
Motor Type Brushless | ||
Overall Length 125mm | ||
Battery Capacity 5Ah | ||
Standards/Approvals RoHS | ||
Weight 1.72kg | ||
Series XR | ||
- COO (Country of Origin):
- CN
The Dewalt's Brushless Impact wrench with safety ring has Li-ion Battery. It gives access to tight spaces and the hardest to reach bolts.
Variable speed trigger
Compact and light
Ergonomic design
Voltage 18 V
Battery capacity 5 Ah
Related links
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/4 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 2 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 1.7 Ah Cordless Impact Wrench
- DeWALT 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Facom 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
