DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench

Subtotal (1 unit)*

€549.14

(exc. VAT)

€675.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€549.14

*price indicative

RS Stock No.:
243-0185
Mfr. Part No.:
DCF921P2T-QW
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Voltage

18V

Torque Rating

610Nm

Product Type

Impact Wrench

Drive Size

1/2 in

Corded/Cordless

Cordless

Motor Type

Brushless

Overall Length

125mm

Battery Capacity

5Ah

Speed

2500rpm

Standards/Approvals

RoHS

Series

XR

The Dewalt's brushless impact wrench with retaining ring.

Brushless motor that offers up to 406Nm of torque for high-performance screw driving

Up to 610Nm of torque to ensure removal of tight bolts

Brushless motor that provides greater durability

4-mode selection control for better control over fastening applica

Related links