Milwaukee 1/2 in 18V, 5 Ah Impact Wrench

Subtotal (1 unit)*

€643.13

(exc. VAT)

€791.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€643.13

*price indicative

RS Stock No.:
260-2119
Mfr. Part No.:
4933478444
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Torque Rating

339Nm

Product Type

Impact Wrench

Voltage

18V

Battery Type

M18 B5

Drive Size

1/2in

Impact Rate

1000bpm, 2400bpm, 3500bpm

Motor Type

Brushless

Drive Shape

1/2 In Square Friction Ring

Overall Length

124mm

Battery Capacity

5Ah

Standards/Approvals

No

Series

M18

Weight

1.8kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee M18 fuel compact impact wrench with friction ring power efficiency under load - outstanding torque of 339 Nm extremely compact design total length of just 124 mm for access into tight spaces 4-mode drive control allows the user to shift into four different speed and torque settings to maximise application versatility.

No. of batteries supplied is 2

Kit included 2 x M18 B5 battery packs, M12-18 FC charger, HD box

Battery pack capacity 5.0(AH)

Battery type is Li-ion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy