DeWALT 1/2 in 18V, 5 Ah Impact Wrench
- RS Stock No.:
- 267-1534
- Mfr. Part No.:
- DCF921H2T-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€655.37
(exc. VAT)
€806.11
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €655.37 |
*price indicative
- RS Stock No.:
- 267-1534
- Mfr. Part No.:
- DCF921H2T-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Impact Wrench | |
| Torque Rating | 609Nm | |
| Voltage | 18V | |
| Sound Level | 108dB | |
| Drive Size | 1/2in | |
| Impact Rate | 3550bpm | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Speed | 2500rpm | |
| Series | DCF921 | |
| Weight | 1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Impact Wrench | ||
Torque Rating 609Nm | ||
Voltage 18V | ||
Sound Level 108dB | ||
Drive Size 1/2in | ||
Impact Rate 3550bpm | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Speed 2500rpm | ||
Series DCF921 | ||
Weight 1kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DeWALT XR brushless 1/2 inch hog ring anvil impact wrench is designed to easily handle various fastening projects. It has 4 modes to allow for reliable high-level performance, operability, and versatility. In dark work areas there are no problem with this cordless impact wrench which comes with an LED work light for visibility in dimly lit spaces.
Brushless motor
4 mode switch for accurate application control
Scaffold mode offers excellent application control
Related links
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Impact Wrench
- Makita 1/2 in 18V, 5 Ah Impact Wrench
- Flex 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Makita 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 1.7 Ah Cordless Impact Wrench
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench
