Milwaukee 3/4 in 18V, 5 Ah Impact Wrench

Subtotal (1 unit)*

€755.59

(exc. VAT)

€929.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€755.59

*price indicative

RS Stock No.:
260-2032
Mfr. Part No.:
4933459730
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Voltage

18V

Battery Type

M18 B5

Torque Rating

2034Nm

Product Type

Impact Wrench

Drive Size

3/4in

Impact Rate

1850bpm, 2400bpm, 850bpm

Overall Length

213mm

Battery Capacity

5Ah

Weight

3.5kg

Standards/Approvals

No

Series

M18 ONEFHIWF34-502X

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee M18 fuel high torque impact wrench with one-key technology delivers 1627 Nm of fastening torque in a compact size of 213 mm, which gives more access in tight spaces. The 4 -mode drive control allows the user to shift into four different speed and torque settings to maximise application versatility.

Max. bolt diameter is M33

Kit included 2 x M18 B5 battery packs, M12-18 FC charger, HD box

Battery pack capacity 5.0(AH)

Battery type is Li-ion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy