Bosch M14M24 18V, 5.5 Ah Cordless Cordless Impact Wrench
- RS Stock No.:
- 280-3587
- Mfr. Part No.:
- 06019J8001
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€444.16
(exc. VAT)
€546.32
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €444.16 |
*price indicative
- RS Stock No.:
- 280-3587
- Mfr. Part No.:
- 06019J8001
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Torque Rating | 1600Nm | |
| Voltage | 18V | |
| Product Type | Cordless Impact Wrench | |
| Drive Size | M14M24 | |
| Impact Rate | 2600bpm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless DC Motor | |
| Overall Length | 288mm | |
| Battery Capacity | 5.5Ah | |
| Speed | 1750rpm | |
| Overall Width | 270mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 109mm | |
| Weight | 2.9kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Torque Rating 1600Nm | ||
Voltage 18V | ||
Product Type Cordless Impact Wrench | ||
Drive Size M14M24 | ||
Impact Rate 2600bpm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless DC Motor | ||
Overall Length 288mm | ||
Battery Capacity 5.5Ah | ||
Speed 1750rpm | ||
Overall Width 270mm | ||
Standards/Approvals RoHS | ||
Overall Height 109mm | ||
Weight 2.9kg | ||
- COO (Country of Origin):
- MY
The Bosch Cordless Impact Wrench with adjustable modes and BITURBO Brushless technology. User interface with two default modes, metal (A) and wood (B). Additional modes can be adjusted and individualised via the Toolbox App.
More flexibility
Brushless technology
Related links
- Bosch 1/2 in 18V, 5.5 Ah Cordless Impact Wrench
- Bosch M8M18 18V, 4 Ah Cordless Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 1.7 Ah Cordless Impact Wrench
- Bosch 0.615.V00.060 - Cordless Cordless Impact Wrench with 2 Batteries, 4 Ah 3600bpm
- Milwaukee 1/2 in 12V, 6 Ah Cordless Impact Wrench
- Bosch 1/2 in 18V, 4 Ah Cordless Impact Wrench
- Bosch 1/2 in 18V, 8 Ah Cordless Impact Wrench
