LEDVANCE E14 GLS Incandescent Light Bulb, 230 V, 1000h
- RS Stock No.:
- 285-9683
- Mfr. Part No.:
- 4050300309637
- Manufacturer:
- LEDVANCE
Price 1 Box of 100**
€261.31
(exc. VAT)
€321.41
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €261.31 | €2.613 |
**price indicative
Related links
- LEDVANCE E14 GLS Incandescent Light Bulb 1000h
- BAILEY E14 GLS Incandescent Light Bulb 12 V 2000h
- BAILEY E14 GLS Incandescent Light Bulb 24 V 2000h
- SHOT E27 GLS Incandescent Light Bulb 220 - 240 V, 1500h
- Walters And Walters Soffits GLS Incandescent Light Bulb 24 V 3000h
- Oshino Lamps Bi-Pin GLS Incandescent Light Bulb 28 V 5000h
- Walters And Walters BA15d GLS Incandescent Light Bulb 24 V 2000h
- Osram 165 W UV Light Bulb R7S 230 V, 1000h