- RS Stock No.:
- 655-9687
- Manufacturer:
- RS PRO
1550 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€0.62
(exc. VAT)
€0.76
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €0.62 | €6.20 |
100 - 490 | €0.557 | €5.57 |
500 - 990 | €0.466 | €4.66 |
1000 - 2490 | €0.435 | €4.35 |
2500 + | €0.396 | €3.96 |
*price indicative
- RS Stock No.:
- 655-9687
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-1 (5mm) clear wedge
Lamps for use in automotive and OEM industries.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 V |
Lamp Base | Wedge |
Current Rating | 100 mA |
Diameter | 5мм |
Lamp Size | T1 1/2 |
Length | 20 mm |
Lens Colour | Clear |
Luminosity | 7.2 lm |
Life Hours | 1000h |