Banner Blue, Red, Yellow LED Indicator Lamp, 12 → 30V, 50mm Diameter
- RS Stock No.:
- 294-455
- Mfr. Part No.:
- K50LBRALSYPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€201.12
(exc. VAT)
€247.38
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €201.12 |
*price indicative
- RS Stock No.:
- 294-455
- Mfr. Part No.:
- K50LBRALSYPQ
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Voltage Rating | 12 → 30V | |
Lamp Type | LED | |
Light Output Colour | Blue, Red, Yellow | |
Diameter | 50mm | |
Select all | ||
---|---|---|
Brand Banner | ||
Voltage Rating 12 → 30V | ||
Lamp Type LED | ||
Light Output Colour Blue, Red, Yellow | ||
Diameter 50mm | ||
Related links
- Banner Blue Yellow LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Blue Yellow Glow Lamp LED Reflector Bulb 50mm Diameter
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Blue Red Glow Lamp Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Blue Red LED Indicator Lamp 50mm Diameter