JKL Components White Indicator Lamp, Wedge Base, 10 mm Diameter
- RS Stock No.:
- 336-097
- Mfr. Part No.:
- LE-0503-03W
- Manufacturer:
- JKL Components
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.76
(exc. VAT)
€15.69
(inc. VAT)
In Stock
- Plus 375 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.552 | €12.76 |
| 25 - 95 | €2.04 | €10.20 |
| 100 - 245 | €1.67 | €8.35 |
| 250 - 495 | €1.512 | €7.56 |
| 500 + | €1.464 | €7.32 |
*price indicative
- RS Stock No.:
- 336-097
- Mfr. Part No.:
- LE-0503-03W
- Manufacturer:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Product Type | Indicator Lamp | |
| Light Output Colour | White | |
| Lamp Base | Wedge | |
| Diameter | 10mm | |
| Length | 27.5mm | |
| Viewing Angle | 22 ° | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Product Type Indicator Lamp | ||
Light Output Colour White | ||
Lamp Base Wedge | ||
Diameter 10mm | ||
Length 27.5mm | ||
Viewing Angle 22 ° | ||
- COO (Country of Origin):
- TW
JKL Wedge Based LEDs
Wedge-based LEDs from JKL Components are Ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These Durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.
Replacement LED Lamps, JKL Components
Related links
- JKL Components White Indicator Lamp 10 mm Diameter
- JKL Components Red Indicator Lamp 10 mm Diameter
- JKL Components White Indicator Lamp Wedge Base, 10 mm Diameter
- JKL Components White Indicator Lamp Wedge Base, 10.4 mm Diameter
- JKL Components White Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components White Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Yellow Indicator Lamp Wedge Base, 10 mm Diameter
- JKL Components Blue Indicator Lamp Wedge Base, 10 mm Diameter
