EAO Yellow Indicator Lamp Single Chip, BA9 Base, 10 mm Diameter, 300mcd
- RS Stock No.:
- 200-4148
- Distrelec Article No.:
- 133-58-942
- Mfr. Part No.:
- 10-2512.1144
- Manufacturer:
- EAO
Get a bulk buy discount
Add 5 more to save €5.05
View bulk pricing optionsSubtotal (1 unit)*
€20.26
(exc. VAT)
€24.92
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 76 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €20.26 | - |
| 5 - 9 | €19.25 | €5.05 |
| 10 - 19 | €18.23 | €20.30 |
| 20 - 49 | €17.25 | €60.20 |
| 50 + | €16.62 | €182.00 |
*price indicative
- RS Stock No.:
- 200-4148
- Distrelec Article No.:
- 133-58-942
- Mfr. Part No.:
- 10-2512.1144
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Yellow | |
| Lamp Base | BA9 | |
| Chip Type | Single Chip | |
| Diameter | 10mm | |
| Luminous Intensity | 300mcd | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lamp | ||
Light Output Colour Yellow | ||
Lamp Base BA9 | ||
Chip Type Single Chip | ||
Diameter 10mm | ||
Luminous Intensity 300mcd | ||
- COO (Country of Origin):
- CH
The EAO single LED has and operating voltage of 24 V +10 % AC as well as DC and operating current 15 mA ±15 %. The colour of the LED is yellow and has a BA9s socket.
Lumi. intensity 300 mcd
Dom. wavelength 587 nm
Related links
- EAO Green Indicator Lamp Single Chip BA9 Base 300mcd
- EAO Yellow Indicator Lamp 6.1 mm Diameter, 300mcd
- RS PRO Yellow Indicator Lamp Single Chip 10 mm Diameter
- Oxley Yellow Indicator Lamp Single Chip 10 mm Diameter
- EAO White Indicator Lamp Single Chip 10 mm Diameter, 1050mcd
- EAO Red Indicator Lamp Single Chip 10 mm Diameter
- EAO Green Indicator Lamp Single Chip 10 mm Diameter, 1050mcd
- RS PRO Yellow Indicator Lamp Single Chip BA9 Base, 10 mm Diameter
