EAO Green LED Indicator Lamp, 24 V ac, 24V dc, BA9s Base, 10mm Diameter, 1050mcd

Bulk discount available

Subtotal (1 unit)*

€26.57

(exc. VAT)

€32.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 237 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€26.57
5 - 9€25.28
10 - 19€23.92
20 - 49€22.56
50 +€21.76

*price indicative


RS Stock No.:
200-4150
Distrelec Article No.:
133-58-959
Mfr. Part No.:
10-2512.1145
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Voltage Rating

24 V ac, 24V dc

Light Output Colour

Green

Lamp Type

LED

Intensity

1050mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

10mm

Related links