JKL Components LED Indicator Lamp, 12 V ac/dc, 24V dc, G-4 Base

Save 34% when you buy 200 units

Subtotal (1 unit)*

€11.28

(exc. VAT)

€13.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 25 September 2025
  • Plus 50 unit(s) shipping from 07 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€11.28
10 - 49€9.29
50 - 99€8.47
100 - 199€7.91
200 +€7.34

*price indicative


RS Stock No.:
797-2413
Mfr. Part No.:
Z-G4-9WW
Manufacturer:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Voltage Rating

12 V ac/dc, 24V dc

Lamp Type

LED

Lamp Base

G-4

Chip Type

Multichip

Length

34mm

Viewing Angle

120 °

Current Rating

125mA

Related links